504M06QE100 | |
---|---|
DigiKey Part Number | 338-3487-ND |
Manufacturer | |
Manufacturer Product Number | 504M06QE100 |
Description | FILTER RC 100 OHM/0.5UF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.5µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 0.5µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 600V | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.449" L x 0.591" W (36.80mm x 15.00mm) | |
Height | 0.921" (23.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.43000 | ¥127.43 |
10 | ¥107.81200 | ¥1,078.12 |
25 | ¥104.54440 | ¥2,613.61 |
50 | ¥98.01220 | ¥4,900.61 |
100 | ¥88.21030 | ¥8,821.03 |