504M02QA220 | |
---|---|
DigiKey Part Number | 338-2577-ND |
Manufacturer | |
Manufacturer Product Number | 504M02QA220 |
Description | FILTER RC 220 OHM/0.50UF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 220Ohms, C = 0.5µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 220 | |
Values | R = 220Ohms, C = 0.5µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 200V | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.079" L x 0.370" W (27.40mm x 9.40mm) | |
Height | 0.642" (16.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.83000 | ¥134.83 |
10 | ¥124.69600 | ¥1,246.96 |
50 | ¥107.84300 | ¥5,392.15 |
250 | ¥94.36352 | ¥23,590.88 |
500 | ¥89.64516 | ¥44,822.58 |
1,000 | ¥84.25301 | ¥84,253.01 |