104MACQRL150 | |
---|---|
DigiKey Part Number | 338-2583-ND |
Manufacturer | |
Manufacturer Product Number | 104MACQRL150 |
Description | FILTER RC 150 OHM/0.1UF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 150Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | 104MACQRL150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 150 | |
Values | R = 150Ohms, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 125VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.079" L x 0.440" W (27.40mm x 11.18mm) | |
Height | 0.657" (16.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.42000 | ¥84.42 |
10 | ¥73.12700 | ¥731.27 |
50 | ¥65.62760 | ¥3,281.38 |
250 | ¥54.37720 | ¥13,594.30 |
500 | ¥51.56464 | ¥25,782.32 |
1,000 | ¥47.81450 | ¥47,814.50 |