254M06QD100 | |
---|---|
DigiKey Part Number | 338-3485-ND |
Manufacturer | |
Manufacturer Product Number | 254M06QD100 |
Description | FILTER RC 100 OHM/0.25UF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass Channel R = 100Ohms, C = 0.25µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 0.25µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 600V | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.449" L x 0.417" W (36.80mm x 10.60mm) | |
Height | 0.748" (19.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥38.98700 | ¥389.87 |
25 | ¥38.44920 | ¥961.23 |