155LC2500K5HM6 | |
---|---|
DigiKey Part Number | 1572-1607-ND |
Manufacturer | |
Manufacturer Product Number | 155LC2500K5HM6 |
Description | CAP FILM 1.5UF 500VAC CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 500V Polypropylene (PP) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | Conduction Cooled; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,149.70000 | ¥1,149.70 |
12 | ¥1,078.35833 | ¥12,940.30 |
51 | ¥1,030.78588 | ¥52,570.08 |