J4001-540 | |
---|---|
DigiKey Part Number | 3761-J4001-540-ND |
Manufacturer | |
Manufacturer Product Number | J4001-540 |
Description | SWITCH BALL ACTUATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Control Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Ball Bearing Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 125°C | |
Electrical Life | - | |
Mechanical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.86000 | ¥734.86 |
10 | ¥609.02000 | ¥6,090.20 |
25 | ¥565.10720 | ¥14,127.68 |
50 | ¥533.97060 | ¥26,698.53 |
100 | ¥504.52370 | ¥50,452.37 |