LLG710D3L24-004 | |
---|---|
DigiKey Part Number | 1921-LLG710D3L24-004-ND |
Manufacturer | |
Manufacturer Product Number | LLG710D3L24-004 |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLG710D3L24-004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,456.01000 | ¥1,456.01 |
10 | ¥1,334.64300 | ¥13,346.43 |