E1092-575

DigiKey Part Number
3761-E1092-575-ND
Manufacturer
Manufacturer Product Number
E1092-575
Description
SWITCH LIMIT 5A 120V+F7031
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Switch Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Control Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-
Electrical Life
5,000,000 Cycles
Mechanical Life
5,000,000 Cycles
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥439.64000¥439.64
10¥364.33500¥3,643.35
25¥338.07640¥8,451.91
50¥319.46160¥15,973.08
100¥301.85480¥30,185.48
250¥280.03512¥70,008.78
Manufacturers Standard Package