3067.0 | |
---|---|
DigiKey Part Number | 2080-3067.0-ND |
Manufacturer | |
Manufacturer Product Number | 3067.0 |
Description | CRIMPING CABLE LUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.67800 | ¥36.78 |
25 | ¥3.36600 | ¥84.15 |
50 | ¥3.16740 | ¥158.37 |
100 | ¥3.03520 | ¥303.52 |
250 | ¥2.77132 | ¥692.83 |
500 | ¥2.63928 | ¥1,319.64 |
1,000 | ¥2.17740 | ¥2,177.40 |
2,500 | ¥1.97948 | ¥4,948.70 |