30110450F000-GY | |
---|---|
DigiKey Part Number | 1939-30110450F000-GY-ND |
Manufacturer | |
Manufacturer Product Number | 30110450F000-GY |
Description | NEMA 5-15P (TYPE B) 2 CONDUCTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50.00' (15.24m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.52000 | ¥452.52 |
10 | ¥415.23300 | ¥4,152.33 |
25 | ¥399.25800 | ¥9,981.45 |
50 | ¥385.95180 | ¥19,297.59 |
100 | ¥364.65710 | ¥36,465.71 |