ES-U-2001-S | |
---|---|
DigiKey Part Number | 3477-ES-U-2001-S-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-2001-S |
Description | USB TO 1-PORT ADAPTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥482.47400 | ¥2,412.37 |