US-320 | |
---|---|
DigiKey Part Number | 2265-US-320-ND |
Manufacturer | |
Manufacturer Product Number | US-320 |
Description | ULTRA 1 PORT RS422/485 USB TO SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-422, RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | External Power Supply |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥719.34000 | ¥719.34 |