IC5000 | |
---|---|
DigiKey Part Number | 2079-IC5000-ND |
Manufacturer | |
Manufacturer Product Number | IC5000 |
Description | CORSTAT IC SHIPPER 2-1/2 X 1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm) | |
Material | - | |
Features | Anti-Static, Conductive, Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥16.58600 | ¥165.86 |
25 | ¥15.60160 | ¥390.04 |
50 | ¥14.21920 | ¥710.96 |
100 | ¥14.02110 | ¥1,402.11 |
300 | ¥13.82383 | ¥4,147.15 |
500 | ¥12.93512 | ¥6,467.56 |