CPDZ3V3U-HF | |
---|---|
DigiKey Part Number | 641-1483-2-ND - Tape & Reel (TR) 641-1483-1-ND - Cut Tape (CT) 641-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDZ3V3U-HF |
Description | TVS DIODE 3.3VWM 10.6VC 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.6V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 10.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.36850 | ¥136.85 |
500 | ¥1.21320 | ¥606.60 |
1,000 | ¥0.94409 | ¥944.09 |
2,000 | ¥0.84497 | ¥1,689.94 |
5,000 | ¥0.82607 | ¥4,130.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73166 | ¥7,316.60 |
30,000 | ¥0.72222 | ¥21,666.60 |
50,000 | ¥0.61365 | ¥30,682.50 |
100,000 | ¥0.60421 | ¥60,421.00 |