CPDH3V3UP | |
---|---|
DigiKey Part Number | 641-1395-2-ND - Tape & Reel (TR) 641-1395-1-ND - Cut Tape (CT) 641-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDH3V3UP |
Description | TVS DIODE 3.3VWM 8VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥2.10750 | ¥210.75 |
500 | ¥1.64540 | ¥822.70 |
1,000 | ¥1.33738 | ¥1,337.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19554 | ¥3,586.62 |
6,000 | ¥1.13475 | ¥6,808.50 |
9,000 | ¥1.05369 | ¥9,483.21 |
30,000 | ¥1.02938 | ¥30,881.40 |
75,000 | ¥1.00314 | ¥75,235.50 |