CDBQC54-HF | |
---|---|
DigiKey Part Number | 641-CDBQC54-HFTR-ND - Tape & Reel (TR) 641-CDBQC54-HFCT-ND - Cut Tape (CT) 641-CDBQC54-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQC54-HF |
Description | DIODE SCHOTTKY 30V 100MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87600 | ¥87.60 |
500 | ¥0.73034 | ¥365.17 |
1,000 | ¥0.50745 | ¥507.45 |
2,000 | ¥0.43980 | ¥879.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.40796 | ¥2,039.80 |
10,000 | ¥0.33831 | ¥3,383.10 |
25,000 | ¥0.33234 | ¥8,308.50 |
50,000 | ¥0.29851 | ¥14,925.50 |
125,000 | ¥0.25871 | ¥32,338.75 |