TCNT476M016R0150E | |
---|---|
DigiKey Part Number | 478-13397-2-ND - Tape & Reel (TR) 478-13397-1-ND - Cut Tape (CT) 478-13397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT476M016R0150E |
Description | CAP TANT POLY 47UF 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥11.30400 | ¥113.04 |
50 | ¥10.31600 | ¥515.80 |
100 | ¥8.45090 | ¥845.09 |
500 | ¥6.74460 | ¥3,372.30 |
1,000 | ¥5.95116 | ¥5,951.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.55446 | ¥13,886.15 |
5,000 | ¥5.35607 | ¥26,780.35 |
12,500 | ¥5.05851 | ¥63,231.38 |