8894-0-15-15-12-27-10-0 | |
---|---|
DigiKey Part Number | ED1004-ND |
Manufacturer | |
Manufacturer Product Number | 8894-0-15-15-12-27-10-0 |
Description | CONN PIN RCPT .015-.022 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.059" (1.50mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.24960 | ¥56.24 |
50 | ¥2.06720 | ¥103.36 |
100 | ¥1.98670 | ¥198.67 |
250 | ¥1.78408 | ¥446.02 |
500 | ¥1.70298 | ¥851.49 |
1,000 | ¥1.41910 | ¥1,419.10 |
3,000 | ¥1.29746 | ¥3,892.38 |