ACFRA104-HF | |
---|---|
DigiKey Part Number | 641-ACFRA104-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACFRA104-HF |
Description | DIODE GEN PURP 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81768 | ¥4,088.40 |
10,000 | ¥0.72424 | ¥7,242.40 |
25,000 | ¥0.71489 | ¥17,872.25 |
50,000 | ¥0.60742 | ¥30,371.00 |
125,000 | ¥0.58406 | ¥73,007.50 |