RS1GH

DigiKey Part Number
1801-RS1GHTR-ND - Tape & Reel (TR)
1801-RS1GHCT-ND - Cut Tape (CT)
1801-RS1GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1GH
Description
DIODE GEN PURP 400V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS1GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.02000¥20.20
100¥1.02130¥102.13
500¥0.83280¥416.40
1,000¥0.61795¥617.95
2,000¥0.51985¥1,039.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.49702¥3,727.65
15,000¥0.42985¥6,447.75
37,500¥0.42179¥15,817.12
52,500¥0.34925¥18,335.62
187,500¥0.34388¥64,477.50
Manufacturers Standard Package