Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.48270 | ¥148.27 |
500 | ¥1.10980 | ¥554.90 |
1,000 | ¥0.98928 | ¥989.28 |
2,000 | ¥0.88752 | ¥1,775.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.73577 | ¥5,518.28 |
15,000 | ¥0.67396 | ¥10,109.40 |
22,500 | ¥0.64244 | ¥14,454.90 |
37,500 | ¥0.60699 | ¥22,762.12 |
52,500 | ¥0.58598 | ¥30,763.95 |
75,000 | ¥0.56556 | ¥42,417.00 |