17001206A | |
---|---|
DigiKey Part Number | CR685-ND |
Manufacturer | |
Manufacturer Product Number | 17001206A |
Description | FAN AXIAL 48VDC PQD48B3-E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.4mm Dia Ball 235.0 CFM (6.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.4mm Dia | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 54.3dB(A) | |
Power (Watts) | 22.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 58000 Hrs @ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥482.76087 | ¥144,828.26 |