17000302A | |
---|---|
DigiKey Part Number | CR614-ND |
Manufacturer | |
Manufacturer Product Number | 17000302A |
Description | FAN BLOWER 50.8MM SPDD24K1 24VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 161.8mm L x 161.8mm H Ball 100.5 CFM (2.81m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 161.8mm L x 161.8mm H | |
Width | 50.80mm | |
Air Flow | 100.5 CFM (2.81m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 67.2dB(A) | |
Power (Watts) | 75.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 3.14A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 62000 Hrs @ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥588.37000 | ¥588.37 |
20 | ¥532.35050 | ¥10,647.01 |
40 | ¥493.28300 | ¥19,731.32 |