55065-03 | |
---|---|
DigiKey Part Number | F8845-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 55065-03 |
Description | SWITCH TOGGLE DPDT 25A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.76000 | ¥214.76 |
10 | ¥195.00900 | ¥1,950.09 |
25 | ¥186.24080 | ¥4,656.02 |
50 | ¥176.38140 | ¥8,819.07 |
100 | ¥169.80800 | ¥16,980.80 |
250 | ¥158.85272 | ¥39,713.18 |
500 | ¥135.58630 | ¥67,793.15 |