55014 | |
---|---|
DigiKey Part Number | F8805-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 55014 |
Description | SWITCH TOGGLE SPST 15A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.53mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.86000 | ¥75.86 |
10 | ¥68.36300 | ¥683.63 |
25 | ¥65.50120 | ¥1,637.53 |
50 | ¥62.27960 | ¥3,113.98 |
100 | ¥59.77390 | ¥5,977.39 |
300 | ¥56.19473 | ¥16,858.42 |
500 | ¥51.89960 | ¥25,949.80 |
1,000 | ¥50.10994 | ¥50,109.94 |