P11H1F0GHFW10502MA | |
---|---|
DigiKey Part Number | 716-P11H1F0GHFW10502MA-ND |
Manufacturer | |
Manufacturer Product Number | P11H1F0GHFW10502MA |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.540" x 0.504" Face (13.60mm x 12.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.08000 | ¥236.08 |
15 | ¥221.29800 | ¥3,319.47 |
30 | ¥181.95733 | ¥5,458.72 |
60 | ¥157.36883 | ¥9,442.13 |
105 | ¥152.45029 | ¥16,007.28 |
255 | ¥142.61506 | ¥36,366.84 |
510 | ¥131.79602 | ¥67,215.97 |