Mom-Off-Mom Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥95.89000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
751 In Stock 9,875 Factory | 1 : ¥44.09000 Bulk | Bulk | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
534 In Stock | 1 : ¥56.81000 Bulk | Bulk | Active | Panel Mount | DPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 18.00mm | Non-Illuminated | - | - | PC Pin | Circular - 11.91mm Dia | 15/32-32 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
381 In Stock 16,198 Factory | 1 : ¥33.99000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
695 In Stock | 1 : ¥38.26000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.08mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
8 In Stock 1,748 Factory | 1 : ¥40.39000 Bulk | Bulk | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
5,236 In Stock 25,301 Factory | 1 : ¥41.13000 Tray | Tray | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
315 In Stock | 1 : ¥51.56000 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
125 In Stock 18 Factory | 1 : ¥52.30000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -25°C ~ 85°C | |||
182 In Stock | 1 : ¥52.87000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
461 In Stock | 1 : ¥54.02000 Bulk | Bulk | Active | Panel Mount | DPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
986 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 5A (AC/DC) | 125 V | 28 V | Anti-Rotation | 17.50mm | Non-Illuminated | - | - | PC Pin | Circular - 11.91mm Dia | 15/32-32 | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
555 In Stock | 1 : ¥65.19000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.86mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,487 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.86mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
304 In Stock | 1 : ¥91.70000 Tray | Tray | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
165 In Stock | 1 : ¥96.05000 Bulk | Bulk | Active | Panel Mount, Right Angle, Vertical | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
162 In Stock | 1 : ¥101.39000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
653 In Stock | 1 : ¥116.50000 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 16A (AC), 14A (DC) | 125 V | 36 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | - | |||
152 In Stock | 1 : ¥234.72000 Bulk | - | Bulk | Active | Panel Mount | DPDT | Mom-Off-Mom | 15A (DC) | - | 24 V | Standard Round | 38.10mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
407 In Stock | 1 : ¥235.62000 Tray | Tray | Active | Panel Mount | SPDT | Mom-Off-Mom | 10A (AC/DC) | 277 V | 28 V | Standard Round | 17.20mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.40mm Dia | 15/32-32 | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | Sealed | -40°C ~ 85°C | |||
110 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 13.97mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
439 In Stock | 1 : ¥40.15000 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 20A (AC) | 125 V | - | Standard Round | 13.50mm | Non-Illuminated | - | - | Wire Leads | Circular - 12.00mm Dia | M12 x 1 | - | - | 0°C ~ 85°C | |||
102 In Stock | 1 : ¥54.10000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.33mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
291 In Stock | 1 : ¥66.25000 Bulk | Bulk | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Flat Anti-Rotation | 11.43mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
154 In Stock | 1 : ¥67.73000 Cut Tape (CT) 600 : ¥38.61687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C |