FTLF8528P3BNV | |
---|---|
DigiKey Part Number | 775-FTLF8528P3BNV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8528P3BNV |
Description | TXRX SFP+ SGL 8.5GB/S 850NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 8.5Gbs 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 8.5Gbs | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.46000 | ¥546.46 |
10 | ¥452.70700 | ¥4,527.07 |
100 | ¥436.82480 | ¥43,682.48 |