FTLX8574D3BCL

DigiKey Part Number
775-FTLX8574D3BCL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLX8574D3BCL
Description
TXRX SFP+ MULTI 10GB/S 850NM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 10.5Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Tray
Part Status
Active
Data Rate
10.5Gbps
Wavelength
850nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥494.09000¥494.09
10¥385.98100¥3,859.81
80¥366.68513¥29,334.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.