2007215-1 | |
---|---|
DigiKey Part Number | A97933-ND |
Manufacturer | |
Manufacturer Product Number | 2007215-1 |
Description | CONN SFP+ CAGE PRESS-FIT PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2007215-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
24 | ¥48.22667 | ¥1,157.44 |
48 | ¥46.96396 | ¥2,254.27 |
96 | ¥45.95354 | ¥4,411.54 |
240 | ¥43.17625 | ¥10,362.30 |
456 | ¥42.92368 | ¥19,573.20 |
960 | ¥40.14638 | ¥38,540.52 |