FTL410QE2C | |
---|---|
DigiKey Part Number | 775-FTL410QE2C-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL410QE2C |
Description | FIBER OPTIC TRANSCEIVER QSFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.5Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 10.5Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,830.57000 | ¥1,830.57 |
10 | ¥1,760.17700 | ¥17,601.77 |