FTLX1471D3BNL | |
---|---|
DigiKey Part Number | 775-FTLX1471D3BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1471D3BNL |
Description | TXRX SFP+ SGL 10.5GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.5Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 10.5Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥993.78450 | ¥19,875.69 |