770-20011-00500 | |
---|---|
DigiKey Part Number | 1175-1446-ND |
Manufacturer | |
Manufacturer Product Number | 770-20011-00500 |
Description | CABLE 2RCA MALE-MALE 5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 16.4' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.60000 | ¥70.60 |
10 | ¥63.51100 | ¥635.11 |
25 | ¥59.82640 | ¥1,495.66 |
50 | ¥58.29280 | ¥2,914.64 |
100 | ¥56.75770 | ¥5,675.77 |
250 | ¥50.62200 | ¥12,655.50 |
500 | ¥47.55414 | ¥23,777.07 |
1,000 | ¥42.03165 | ¥42,031.65 |