AK-CHMM-015 | |
---|---|
DigiKey Part Number | AE1404-ND |
Manufacturer | |
Manufacturer Product Number | AK-CHMM-015 |
Description | CABLE 2RCA MALE-MALE 1.5M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 4.9' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 4.9' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥43.36400 | ¥433.64 |
100 | ¥38.20930 | ¥3,820.93 |
1,000 | ¥27.70160 | ¥27,701.60 |