AK-CHMM-2 | |
---|---|
DigiKey Part Number | AE1405-ND |
Manufacturer | |
Manufacturer Product Number | AK-CHMM-2 |
Description | CABLE 2RCA MALE-MALE 2M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Mono | |
Length | 6.6' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.78100 | ¥217.81 |
25 | ¥20.62960 | ¥515.74 |
50 | ¥20.14860 | ¥1,007.43 |
100 | ¥19.18880 | ¥1,918.88 |
250 | ¥16.89184 | ¥4,222.96 |