770-20011-00050 | |
---|---|
DigiKey Part Number | 1175-1494-ND |
Manufacturer | |
Manufacturer Product Number | 770-20011-00050 |
Description | CABLE 2RCA MALE-MALE 0.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 1.6' (50.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 1.6' (50.00cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.74900 | ¥327.49 |
25 | ¥31.02000 | ¥775.50 |
50 | ¥30.29920 | ¥1,514.96 |
200 | ¥28.85580 | ¥5,771.16 |
400 | ¥25.24885 | ¥10,099.54 |
600 | ¥24.52748 | ¥14,716.49 |
1,000 | ¥20.92047 | ¥20,920.47 |
2,600 | ¥19.47767 | ¥50,641.94 |