530-26-08-BL-0500F | |
---|---|
DigiKey Part Number | CN276-500-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-08-BL-0500F |
Description | CABLE MOD FLAT 8COND REEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable Black 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 500' (152.40m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,118.01000 | ¥1,118.01 |
3 | ¥1,052.60667 | ¥3,157.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/666/5xx-26-xx-WH-xxxxF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/122/5xx-26-xx-SV-xxxxF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/272/454/5xx-26-xx-BL-xxxxF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/272/454/5xx-26-xx-BL-xxxxF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/272/454/5xx-26-xx-BL-xxxxF_tmb.jpg)