530-26-08-SV-0500F | |
---|---|
DigiKey Part Number | CN279-500-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-08-SV-0500F |
Description | CABLE MOD FLAT 8COND REEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable Silver 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 500' (152.40m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥911.95000 | ¥911.95 |
2 | ¥867.81500 | ¥1,735.63 |
3 | ¥842.84667 | ¥2,528.54 |
5 | ¥812.29400 | ¥4,061.47 |
7 | ¥792.66857 | ¥5,548.68 |
10 | ¥772.30500 | ¥7,723.05 |
25 | ¥721.95720 | ¥18,048.93 |
50 | ¥685.67640 | ¥34,283.82 |
100 | ¥650.86350 | ¥65,086.35 |