530-26-08-BL-1000F | |
---|---|
DigiKey Part Number | CN277-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-08-BL-1000F |
Description | CABLE MOD FLAT 8COND REEL 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable Black 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,416.97000 | ¥2,416.97 |
2 | ¥2,298.82500 | ¥4,597.65 |
3 | ¥2,232.02667 | ¥6,696.08 |
5 | ¥2,150.14800 | ¥10,750.74 |
7 | ¥2,097.57000 | ¥14,682.99 |
10 | ¥2,042.99300 | ¥20,429.93 |