3135-22-1-0500-002-1-TS | |
---|---|
DigiKey Part Number | CN102W-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-22-1-0500-002-1-TS |
Description | HOOK-UP STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.32426 | ¥1,162.13 |
1,000 | ¥2.21414 | ¥2,214.14 |
2,500 | ¥2.07665 | ¥5,191.62 |
5,000 | ¥1.98037 | ¥9,901.85 |
12,500 | ¥1.88411 | ¥23,551.38 |
25,000 | ¥1.78784 | ¥44,696.00 |