3135-22-1-0500-004-1-TS | |
---|---|
DigiKey Part Number | CN102R-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-22-1-0500-004-1-TS |
Description | HOOK-UP STRND 22AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,285.89000 | ¥1,285.89 |
3 | ¥1,189.61333 | ¥3,568.84 |
5 | ¥1,148.35000 | ¥5,741.75 |
7 | ¥1,120.83429 | ¥7,845.84 |
10 | ¥1,093.33800 | ¥10,933.38 |
25 | ¥1,024.57160 | ¥25,614.29 |
50 | ¥969.56040 | ¥48,478.02 |