3135-26-1-0500-002-1-TS | |
---|---|
DigiKey Part Number | 1175-3135-26-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-26-1-0500-002-1-TS |
Description | HOOK-UP STRND 26AWG WHT FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.99000 | ¥4.99 |
3 | ¥4.60000 | ¥13.80 |
5 | ¥4.41800 | ¥22.09 |
7 | ¥4.32857 | ¥30.30 |
10 | ¥4.20700 | ¥42.07 |
25 | ¥3.95480 | ¥98.87 |
50 | ¥3.75660 | ¥187.83 |
100 | ¥3.57980 | ¥357.98 |