3132-24-1-0500-007-1-TS

DigiKey Part Number
CN119G-50-ND
Manufacturer
Manufacturer Product Number
3132-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG 300V GRN 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.42000¥86.42
3¥79.65000¥238.95
5¥76.84000¥384.20
7¥75.24857¥526.74
10¥73.24300¥732.43
25¥68.84280¥1,721.07
50¥65.24040¥3,262.02
100¥62.43860¥6,243.86
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 9
Unit Price: ¥86.42000
HOOK-UP STRND 24AWG GRN/YEL 50'
In-Stock: 7
Unit Price: ¥86.42000
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 11
Unit Price: ¥86.42000
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 10
Unit Price: ¥86.42000
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 9
Unit Price: ¥86.42000
Alternate Length
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 6
Unit Price: ¥47.74000
HOOK-UP STRND 24AWG GRN 500'
In-Stock: 19
Unit Price: ¥738.61000
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 0
Unit Price: ¥138.82000
HOOK-UP STRND 24AWG GRN 250'
In-Stock: 8
Unit Price: ¥295.07000