Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.82000 | ¥138.82 |
3 | ¥128.01000 | ¥384.03 |
5 | ¥123.29200 | ¥616.46 |
7 | ¥120.60571 | ¥844.24 |
10 | ¥117.90900 | ¥1,179.09 |
25 | ¥110.49440 | ¥2,762.36 |
50 | ¥105.10440 | ¥5,255.22 |
100 | ¥99.71420 | ¥9,971.42 |