Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.66500 | ¥6.65 |
25 | ¥0.54840 | ¥13.71 |
50 | ¥0.50740 | ¥25.37 |
100 | ¥0.49010 | ¥49.01 |
250 | ¥0.42264 | ¥105.66 |
500 | ¥0.40572 | ¥202.86 |
1,000 | ¥0.35507 | ¥355.07 |
3,000 | ¥0.32125 | ¥963.75 |