Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.61600 | ¥6.16 |
25 | ¥0.55480 | ¥13.87 |
50 | ¥0.51060 | ¥25.53 |
100 | ¥0.47040 | ¥47.04 |
250 | ¥0.42296 | ¥105.74 |
500 | ¥0.39062 | ¥195.31 |
1,000 | ¥0.36107 | ¥361.07 |
2,500 | ¥0.32606 | ¥815.15 |