1569-24-1-0500-002-1-TS | |
---|---|
DigiKey Part Number | CN519W-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-24-1-0500-002-1-TS |
Description | HOOK-UP STRND 24AWG WHT 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.81000 | ¥411.81 |
3 | ¥381.00000 | ¥1,143.00 |
5 | ¥367.79600 | ¥1,838.98 |
7 | ¥358.98000 | ¥2,512.86 |
10 | ¥350.17100 | ¥3,501.71 |
25 | ¥328.14960 | ¥8,203.74 |
50 | ¥310.52920 | ¥15,526.46 |
100 | ¥297.31560 | ¥29,731.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/315/1175_HOOK-UP-STRANDED-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/772/1175_HOOK-UP-STRANDED-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/978/1175_HOOK-UP-STRANDED-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/967/215/1175_HOOK-UP-STRANDED-BLUE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/692/1175_HOOK-UP-STRANDED-BROWN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/986/HOOK-UP-STRND-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/986/HOOK-UP-STRND-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/986/HOOK-UP-STRND-WHITE_tmb.jpg)