1569-24-1-0500-002-1-TS

DigiKey Part Number
CN519W-50-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG 300V WHT 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" White 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.75000¥85.75
2¥81.64500¥163.29
5¥76.28400¥381.42
10¥72.57700¥725.77
20¥69.27600¥1,385.52
50¥64.74040¥3,237.02
100¥61.85480¥6,185.48
200¥58.55560¥11,711.12
500¥54.84422¥27,422.11
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 1
Unit Price: ¥85.75000
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 0
Unit Price: ¥85.75000
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 2
Unit Price: ¥85.75000
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 4
Unit Price: ¥85.75000
HOOK-UP STRND 24AWG BRN 50'
In-Stock: 3
Unit Price: ¥77.54000
Alternate Length
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 23
Unit Price: ¥411.81000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 19
Unit Price: ¥138.48000
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 20
Unit Price: ¥48.76000