102-1292-BL-00050 | |
---|---|
DigiKey Part Number | 1175-1452-ND |
Manufacturer | |
Manufacturer Product Number | 102-1292-BL-00050 |
Description | CBL USB2.0 A PLUG-MCR B PLG LEFT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Left Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Left Angle | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥49.47900 | ¥494.79 |
25 | ¥46.74480 | ¥1,168.62 |
50 | ¥45.60380 | ¥2,280.19 |
100 | ¥43.32320 | ¥4,332.32 |
300 | ¥38.76313 | ¥11,628.94 |
600 | ¥36.48307 | ¥21,889.84 |
1,200 | ¥31.92268 | ¥38,307.22 |
2,700 | ¥30.32654 | ¥81,881.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/832/102-1292-BL-00050_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/832/102-1292-BL-00050_tmb.jpg)