PIXXILCD-25P4-CTP | |
---|---|
DigiKey Part Number | 1613-PIXXILCD-25P4-CTP-ND |
Manufacturer | |
Manufacturer Product Number | PIXXILCD-25P4-CTP |
Description | 2.5" PIXXI-44 INTELLIGENT LCD WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART 2.5" (63.50mm) 240 x 240 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.5" (63.50mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 240 x 240 | |
Interface | I2C, SPI, UART | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.65000 | ¥509.65 |